• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 50729 LED decorative light 0.25 W

1/2
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 479.00 / piece)
€ 479.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Lunaqua Terra LED set 6

  • EASY CLIP: With stainless steel clip for attachment in a 40 mm hole – no sleeve needed
  • INCLUDES: 6-way distributor and low voltage plug transformer (sets)
  • ROBUST AND ECONOMICAL: Can be run over, energy-efficient LED lamp
  • WARM WHITE: LED light with pleasantly diffuse, warm white light
  • WATERTIGHT ACCORDING TO PROTECTION CLASS IP68: No water entry possible Thanks to high-quality workmanship according to protection class IP68, the light is suitable for permanent, safe operation over and under water (connection: IP44)
  • HIGH QUALITY: Processing of glossy stainless steel material

Technical specifications

Product type

LED decorative light

Operating voltage

230 V

No. of bulbs

6

Rating per bulb

0.25 W

4 W

3000 K

Colour

Warm white

14 lm

Total luminous flux

84 lm

Material

Stainless steel

IP68

IP44

Weight

2.06 kg

Feed length

10 m

Dim

(Ø x H) 45 mm x 15 mm

n.rel.

Height

15 mm

(Ø)

45 mm

Documents & Downloads

Datasheet

Datasheet 3639760 Oase 50729 LED decorative light 0.25 W

User & Safety Instructions

User & Safety Instructions 3639760 Oase 50729 LED decorative light 0.25 W

Description

Fascinating, pleasantly warm white floor light for gardens, paths or driveways. With this complete set Lunaqua Terra LED, the 6 LED lamps are quickly and easily built into the ground thanks to a clever stainless steel clip in the 40 mm hole. Even the power cable length of 10 m makes the installation very flexible. The high-quality processing of stainless steel and the power saving LED technology with a power consumption in the set of only 4 Watt makes possible an extraordinary longevity and load of up to 3 t. Permanent safety over and under water promises the protection class IP68 as well as robust rubber hose lines.

This text is machine translated.

Scope of delivery

  • Light
  • Connection cable
  • Splitter
  • Locking cap
  • Plug-in transformer

Hints

Operation in compliance with technical data.

What kind of Pond Lighting are you looking for?