HARMONIC: Uniform light pattern due to almost invisible light emitting diodes
WATERTIGHT: Protection class IP68 – suitable for continuous underwater use (connection: IP44)
HIGH QUALITY: Stainless steel bezel
RETROFITTED: The innovative plastic slide in a discreet gray allows easy retrofitting of the waterfall lighting at any time
PRETTY: LED lighting for waterfalls and for terrace or pond border decoration, in the widths of 30, 60 and 90 cm
Technical specifications
Product type
Underwater pond lighting
Rating per bulb
5 W
5 W
3000 K
Colour
Neutral white
90 lm
Total luminous flux
90 lm
Material
Stainless steel
IP68
IP44
Weight
1.12 kg
Feed length
10 m
Dim
(W x H) 15 mm x 15 mm
G (A - G)
Width
15 mm
Height
15 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3639761 Oase 51205 Underwater pond lighting EEC: G (A - G) 5 W
Description
LED waterfall lighting Waterfall Illumination 30 provides for stylish lighting accents in the evening. Thanks to innovative plastic slide, the 30 cm wide light can be easily retrofitted for OASE Waterfall 30. The warm white, hardly visible light emitting diodes provide for pleasant light at just 5 Watt. A robust 10 m rubber hose and a cord transformer with safe 12 volt low voltage are included in the delivery.
This text is machine translated.
Scope of delivery
Light track
Mount
Connection cable
Transformer
Hints
Do not connect the device to a dimmable power supply.
Description
LED waterfall lighting Waterfall Illumination 30 provides for stylish lighting accents in the evening. Thanks to innovative plastic slide, the 30 cm wide light can be easily retrofitted for OASE Waterfall 30. The warm white, hardly visible light emitting diodes provide for pleasant light at just 5 Watt. A robust 10 m rubber hose and a cord transformer with safe 12 volt low voltage are included in the delivery.
This text is machine translated.
Scope of delivery
Light track
Mount
Connection cable
Transformer
Hints
Do not connect the device to a dimmable power supply.