• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 56781 BioSmart Set 24000 Filter set incl. UVC pond clarifier 5500 l/h

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 769.00 / piece)
€ 769.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Filter set

Fountain pump features

incl. UVC pond clarifier

Max. feed rate

5500 l/h

Operating voltage

230 V

Max. power consumption

Pump 60 W/ UVC 24 W

Max. pond size

24000 l

Max. pond size

12000 l

Connection

19 mm/3/4", 25 mm/1", 32 mm/1 1/4", 38 mm/1 1/2"

Dim

(Ø x L) 784 mm x 695 mm

Length

695 mm

Width

569 mm

(Ø)

784 mm

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1176354 Oase 56781 BioSmart Set 24000 Filter set incl. UVC pond clarifier 5500 l/h

Warranty Terms

Warranty Terms 1176354 Oase 56781 BioSmart Set 24000 Filter set incl. UVC pond clarifier 5500 l/h

Description

Combination of mechanical-biological cleaning and effective UVC-technology. Filter and pumps are perfectly coordinated with each other.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 808.99*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)