• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 57154 Tradux Pond liner grommet (Ø x H) 115 mm x 335 mm 1 pc(s)

1/3
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 46.99 / piece)
€ 46.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pond liner grommet

n.rel.

Hose connection

20 mm (3/4") Ø

50 mm

Connection

20 mm/3/4'' - 50 mm/2''

Dim

(Ø x H) 115 mm x 335 mm

Height

335 mm

(Ø)

115 mm

Weight

1 kg

Factory colour

Black

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180206 Oase 57154 Tradux Pond liner grommet (Ø x H) 115 mm x 335 mm 1 pc(s)

Description

Wall and film implementation tradux for hoses (20 mm/3/4'' - 50 mm/2'') and cable (Ø 3-9 mm).

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)