• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 57533 Spiral tube (Ø) 38 mm 10 m

1/3
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (1 m = € 4.50)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Max. Operating pressure 1 bar
  • temperature resistant from -15 to +50 °C.
Product type

Spiral tube

n.rel.

Hose connection

38 mm (1 1/2") Ø

Dim

(Ø) 38 mm

(Ø)

38 mm

Factory colour

Black

Type

10 m

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1180196 Oase 57533 Spiral tube (Ø) 38 mm 10 m

Description

Practical hose sections in 10 m length. Flexible PVC material.

This text is machine translated.

What kind of Garden Pond Building are you looking for?

More interesting products

(*All information is plus legal VAT)