• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 87022 Pond lighting EEC: G (A - G) LED (monochrome) Black

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pond lighting

Operating voltage

24 V DC

Bulb type

LED (monochrome)

6.5 W

Colour

Warm white

Total luminous flux

500 lm

Factory colour

Black

IP67

IP68

Weight

830 g

Feed length

3 m

Dim

(Ø x H) 61 mm x 98 mm

G (A - G)

Energy consumption

7 kWh/1000h

Height

98 mm

(Ø)

61 mm

Documents & Downloads

Datasheet

Datasheet 3028552 Oase 87022 Pond lighting EEC: G (A - G) LED (monochrome) Black

User & Safety Instructions

User & Safety Instructions 3028552 Oase 87022 Pond lighting EEC: G (A - G) LED (monochrome) Black

Information

Information 3028552 Oase 87022 Pond lighting EEC: G (A - G) LED (monochrome) Black

Warranty Terms

Warranty Terms 3028552 Oase 87022 Pond lighting EEC: G (A - G) LED (monochrome) Black

What kind of Pond Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.