• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 87501 Pond lighting 3-piece set EEC: G (A - G) LED (monochrome) 4 W Black

1/5
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 3 pc(s))
Total (€ 275.00 / piece)
€ 275.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pond lighting

Operating voltage

24 V DC

230 V AC

Bulb type

LED (monochrome)

Rating per bulb

4 W

12 W

Colour

Warm white

250 lm

Total luminous flux

750 lm

Factory colour

Black

IP44

IP67

IP68

Weight

3030 g

Feed length

3 m

Dim

(Ø x H) 61 mm x 98 mm

G (A - G)

Energy consumption

4 kWh/1000h

Height

98 mm

(Ø)

61 mm

Documents & Downloads

Datasheet

Datasheet 3028553 Oase 87501 Pond lighting 3-piece set EEC: G (A - G) LED (monochrome) 4 W Black

User & Safety Instructions

User & Safety Instructions 3028553 Oase 87501 Pond lighting 3-piece set EEC: G (A - G) LED (monochrome) 4 W Black

Information

Information 3028553 Oase 87501 Pond lighting 3-piece set EEC: G (A - G) LED (monochrome) 4 W Black

Warranty Terms

Warranty Terms 3028553 Oase 87501 Pond lighting 3-piece set EEC: G (A - G) LED (monochrome) 4 W Black

What kind of Pond Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.