• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 96551 Pond lighting EEC: G (A - G) LED (monochrome) Black

1/4
EAN:
Part number:
Item no:
Dispatches on Tue 17 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 134.99 / piece)
€ 134.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • OASE switch-enabled
  • Colour temperature: 3000 K
  • Beam angle 30 degrees
Product type

Pond lighting

Operating voltage

24 V DC

No. of bulbs

1

Bulb type

LED (monochrome)

4 W

Colour

Warm white

Total luminous flux

250 lm

Factory colour

Black

IP67

IP68

Weight

1300 g

Feed length

10 m

Dim

(Ø x H) 61 mm x 98 mm

G (A - G)

Energy consumption

4 kWh/1000h

Height

98 mm

(Ø)

61 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376073 Oase 96551 Pond lighting EEC: G (A - G) LED (monochrome) Black

Description

The mysterious depths of the pond: The Lunaqua Connect M Solo spotlight complements the Lunaqua Connect lighting series with an extra-long 10 m cable, especially for lighting the mystical fields of large, deep ponds. Fish and plants shine in intensive color brilliance with a unique color rendering index (CRI) of over 90. The solo spotlight fits seamlessly into the Lunaqua connect lighting system, is controllable and dimmable via the OASE SWITCH APP and can be automated with a timer function (Lunaqua connect controller required). Clever installation options, such as a hard-wearing stand for fixing screws, a ground spike and an extension piece for adjusting the height are included. According to protection class IP68 (Spot), used permanently under water. A power supply is additionally needed according to individual needs.

This text is machine translated.

Features

  • UNIVERSAL LIGHTING SYSTEM: For garden and pond IP68 spots and IP67 connection technology for use in beds, along hedges, for ponds and water games
  • OUTSTANDING LIGHT QUALITY: A high color rendering index (CRI) of over 90 provides a natural, intense light image with rich colors
  • Smart: Dimming, setting time scenarios or selecting colors – all very easily via the Lunaqua Connect OASE switch controller and OASE switch APP via Smartphone or tablet
  • OUTSTANDING PRODUCT DESIGN: Light-resistant surface and clever installation features such as hard-wearing stand with screw holes, extension piece for height adjustment and adjustable head
  • RGB, WHITE OR BOTH!: RGB and white lights in one system controlled by OASE SWITCH CONTROLLER and APP (2 lines white, one strand of RGB per controller)
  • FLEXIBLE EXPANDABLE SYSTEM: Easy to install and can be retrofitted at any time with 3 m cable at the Spot and optionally 5 m extension cable, 10 m cable with 3 exits and three-way distributor each for white and RGB-spots

System requirements

  • Lunaqua Connect controller is required. A power supply is additionally needed according to individual needs.

What kind of Pond Lighting are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.