• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase HeatUp 25 42698 Fish tank heater

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

HeatUp 25

  • PRECISE: The patented** control system allows accurate temperature adjustment (+/–3 °C)
  • QUARTZ GLASS: Specially temperature-resistant
  • CONTROL: Convenient display of the heating function through the activated control light
  • EASY INSTALLATION: Including mounting bracket
  • ROBUST: High-quality workmanship for use in continuous operation
  • Perfect for diving use
  • SENSITIVE: Even temperature level thanks to patented bimetal technology

Technical specifications

Product type

Fish tank heater

Operating voltage

230 V

Power consumption (P1)

25 W

Height

205 mm

(Ø)

23 mm

Dim

(Ø x H) 23 mm x 205 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3639836 Oase HeatUp 25 42698 Fish tank heater

Description

The control heater HeatUp 25 provides reliable even temperature in the aquarium. With a rated voltage of 230 volts and a power consumption of 25 watts, the patented control system enables a precise adjustment of the temperature. The control heater is of high quality, is easy to install and can be used for continuous use. The activated control light enables an easy control of the heating function. The control heater HeatUp 25 is suitable for use in fresh and sea water aquariums.

This text is machine translated.

Scope of delivery

  • Control heater
  • Mount

Hints

Risk of injury from hot surface!

More interesting products

(*All information is plus legal VAT)