PRECISE: The patented** control system allows accurate temperature adjustment (+/–3 °C)
QUARTZ GLASS: Specially temperature-resistant
CONTROL: Convenient display of the heating function through the activated control light
EASY INSTALLATION: Including mounting bracket
ROBUST: High-quality workmanship for use in continuous operation
Perfect for diving use
SENSITIVE: Even temperature level thanks to patented bimetal technology
Technical specifications
Product type
Fish tank heater
Operating voltage
230 V
Power (P2)
250 W
Width
23 mm
Height
370 mm
Depth
23 mm
Dim
(W x H x D) 23 x 370 x 23 mm
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3733229 Oase HeatUp 250 42712 Fish tank heater
Description
The control heater HeatUp 250 provides reliable even temperature in the aquarium. With a rated voltage of 230 volts and a power consumption of 250 watts, the patented control system enables a precise adjustment of the temperature. The control heater is of high quality, is easy to install and can be used for continuous use. The activated control light enables an easy control of the heating function. The control heater HeatUp 250 is suitable for use in fresh and sea water aquariums.
This text is machine translated.
Scope of delivery
Control heater
Mount
Hints
Risk of injury from hot surface!
Description
The control heater HeatUp 250 provides reliable even temperature in the aquarium. With a rated voltage of 230 volts and a power consumption of 250 watts, the patented control system enables a precise adjustment of the temperature. The control heater is of high quality, is easy to install and can be used for continuous use. The activated control light enables an easy control of the heating function. The control heater HeatUp 250 is suitable for use in fresh and sea water aquariums.