• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eden WaterParadise RCA 100 94153 Fish tank heater

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Eden RCA 100 Heater

  • Even temperature level thanks to patented bimetal technology
  • Readjustment of thermostat control possible
  • Simple installation using supplied holder
  • Suitable for freshwater and seawater

Technical specifications

  • Power cable length 1.5 m.
  • Net weight: 0.23 kg
Product type

Fish tank heater

Power (P2)

100 W

Height

243 mm

(Ø)

33 mm

Dim

(Ø x H) 33 mm x 243 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376114 Eden WaterParadise RCA 100 94153 Fish tank heater

Description

Thanks to the patented bi-metal technology, which does not warm up unlike other conventional control heaters, the heater EDEN RCA 100 always responds to the current water temperature. In this way, even the smallest deviations of the pre-set temperature can be avoided. The precise adjustment of the thermostat control is possible through a second patented system. This can be used to correct any deviations between the set and the temperature measured by a separate thermometer. This technique enables a constant water temperature without strong fluctuations. The control heater RCA 100 is extremely robust, durable and can be easily installed in the aquarium with the accompanying holder. The built-in control light shows the activated heating function clearly visible.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)