• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oase 77107 Fish tank heater

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 47.99 / piece)
€ 47.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

HeatUp 400

  • PRECISE: The patented** control system allows accurate temperature adjustment (+/–3 °C)
  • QUARTZ GLASS: Specially temperature-resistant
  • CONTROL: Convenient display of the heating function through the activated control light
  • EASY INSTALLATION: Including mounting bracket
  • ROBUST: High-quality finish for use in continuous operation USAGE: Perfect for the dipped application
  • SENSITIVE: Even temperature level thanks to patented bimetal technology

Technical specifications

Product type

Fish tank heater

Operating voltage

230 V

Power (P2)

400 W

Width

23 mm

Height

440 mm

Depth

23 mm

Dim

(W x H x D) 23 x 440 x 23 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3733230 Oase 77107 Fish tank heater

Description

The aquarium heater ensures a constant temperature level and therefore ensures optimum living conditions for aquarium residents. Particularly reliable thanks to excellent quality – including patented temperature control for a very precise setting (+/- 3°C).

This text is machine translated.

Scope of delivery

  • Control heater
  • Mount

Hints

Risk of injury from hot surface!

More interesting products

(*All information is plus legal VAT)