• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Eden WaterParadise RCA 25 94150 Fish tank heater

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Eden RCA 25 Heater

  • Even temperature level thanks to patented bimetal technology
  • Readjustment of thermostat control possible
  • Simple installation using supplied holder
  • Suitable for freshwater and seawater

Technical specifications

  • Power cable length 1.5 m.
  • Net weight: 0.18 kg
Product type

Fish tank heater

Power (P2)

25 W

Height

205 mm

(Ø)

33 mm

Dim

(Ø x H) 33 mm x 205 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3376112 Eden WaterParadise RCA 25 94150 Fish tank heater

Description

Thanks to the patented bi-metal technology, which does not warm up unlike other conventional control heaters, the heater EDEN RCA 25 always responds to the current water temperature. In this way, even the smallest deviations of the pre-set temperature can be avoided. The precise adjustment of the thermostat control is possible through a second patented system. This can be used to correct any deviations between the set and the temperature measured by a separate thermometer. This technique enables a constant water temperature without strong fluctuations. The control heater RCA 25 is extremely robust, durable and can be easily installed in the aquarium with the accompanying holder. The built-in control light shows the activated heating function clearly visible.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)