• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2017342 689 Terminal flexible: - fixed: - Number of pins: 5 Content: 50 pc(s) Grey

1/2
Packaging type
Piece
Product type
Terminal
Cross section (flexible) (min.)
0.8 mm²
Cross section (flexible) (max.)
2.5 mm²
Number of pins
5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Explosion tested design "Ex e": No
  • Connectable conductor cross-section fine without end sleeve: 0.8. 2.5 mm²
  • Design of electrical connection 1: screw terminals.
  • Connection position: lateral
  • Number of clamping points each pole: 1
  • Installation type: Other
  • Material of the insulating body: other
  • Width/spacing: 11 mm
  • Height at niedrigstbauender fixings: 21.8 mm
  • End plate required: No
  • Transparent: no
Packaging type

Piece

Product type

Terminal

Cross section (flexible) (min.)

0.8 mm²

Cross section (flexible) (max.)

2.5 mm²

Number of pins

5

Factory colour

Grey

Content

50 pc(s)

Dim

(L x W) 61.75 mm x 11 mm

Manufacturer part #

2017342

Connection

Screws

Contact material

Brass nickel plated

Nominal voltage

660 V

Width

11 mm

Length

61.75 mm

Pitch

11 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960748 OBO Bettermann 2017342 689 Terminal flexible: - fixed: - Number of pins: 5 Content: 50 pc(s) Grey

Description

Terminal bodies brass, nickel-plated, Screws steel, galvanised and transparent passivated, nominal cross-section 0.8 - 2.5 mm², rated voltage 660 V, 5-pole, with socket terminals, max. connectable cross-sections each clamping point: 4 x 2.5 mm², 5 x 1.5 mm² or 6x 1 mm², not required poles can be used as a single terminal disconnected and.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?