• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 6108043 CP45-KL Terminal flexible: 0.5-4 mm² fixed: 0.5-4 mm² Number of pins: 5 Content: 1 pc(s) Black

1/2
Packaging type
Piece
Product type
Terminal
Cross section (flexible) (min.)
0.5 mm²
Cross section (flexible) (max.)
4 mm²
Cross section (inflexible) (min.)
0.5 mm²
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Explosion tested design "Ex e": No
  • Connectable conductor cross-section fine without end sleeve: 0.5...4 mm²
  • Connectable conductor cross-section finely stranded with end sleeve: 0.5...4 mm²
  • Design of electrical connection 1: Spring-loaded connection
  • Design of electrical connection 2: Spring-loaded connection
  • Connection position: lateral
  • Number of clamping points each pole: 4
  • Installation type: direct mounting
  • Material of the insulating body: thermoplastic
  • Width/spacing: 60 mm
  • Height at niedrigstbauender Installation type: 22 mm
  • End plate required: No
  • Transparent: no
Packaging type

Piece

Product type

Terminal

Cross section (flexible) (min.)

0.5 mm²

Cross section (flexible) (max.)

4 mm²

Cross section (inflexible) (min.)

0.5 mm²

Cross section (inflexible) (max.)

4 mm²

Number of pins

5

Factory colour

Black

Content

1 pc(s)

Dim

(L x W) 60 mm x 60 mm

Manufacturer part #

6108043

Connection

Spring-loaded connector

Insulation material

Thermoplastic

Width

60 mm

Length

60 mm

Pitch

60 mm

Connector clip features

Snap-in base

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1961311 OBO Bettermann 6108043 CP45-KL Terminal flexible: 0.5-4 mm² fixed: 0.5-4 mm² Number of pins: 5 Content: 1 pc(s) Black

Description

Screw-less socket terminal strip with snap-in base, 5-pin for a cable cross-section of 0.5 - 4 mm ².

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?