
OBO Bettermann 2054423 61 HSK43 flexible: 0.02-4 mm² fixed: 0.02-2.5 mm² Number of pins: 3 75 pc(s) Transparent
Highlights & Details
The universal lever-plug terminal
- Easy to use
- Very small dimensions
- Large selection of cross sections
- Up to 24% smaller design than the previous terminals
Technical specifications
- Height: 10.45 mm
- Cross section (flexible) (min.)
0.02 mm²
- Cross section (flexible) (max.)
4 mm²
- Cross section (inflexible) (min.)
0.02 mm²
- Cross section (inflexible) (max.)
2.5 mm²
- Number of pins
3
- Factory colour
Transparent
- Nominal current
32 A
- Nominal current - rounded value
32 A
- Content
75 pc(s)
- Dim
(L x W) 19.6 mm x 19.9 mm
- Manufacturer part #
2054423
24 - 12
- Stripping length
9 - 10 mm
- Connection
Pull spring
- Insulation material
Thermoplastic
- Nominal voltage
450 V AC
- Width
19.9 mm
- Length
19.6 mm
- Temperature range
-5 - +85 °C
- Connector clip features
Latch
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3474415 OBO Bettermann 2054423 61 HSK43 flexible: 0.02-4 mm² fixed: 0.02-2.5 mm² Number of pins: 3 75 pc(s) Transparent
User & Safety Instructions
User & Safety Instructions 3474415 OBO Bettermann 2054423 61 HSK43 flexible: 0.02-4 mm² fixed: 0.02-2.5 mm² Number of pins: 3 75 pc(s) Transparent
Information
Information 3474415 OBO Bettermann 2054423 61 HSK43 flexible: 0.02-4 mm² fixed: 0.02-2.5 mm² Number of pins: 3 75 pc(s) Transparent
Description
This text is machine translated.





















