• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2056070 Serial screw terminal flexible: - fixed: 4-4 mm² Number of pins: 12 1 pc(s) White

1/2
Product type
Serial screw terminal
Cross section (inflexible) (min.)
4 mm²
Nominal current - rounded value
32 A
Cross section (inflexible) (max.)
4 mm²
Number of pins
12
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

89 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 2.99 / piece)
€ 2.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Explosion tested design "Ex e": No
  • Connectable conductor cross-section stranded without end sleeve: 4...4 mm²
  • Design of electrical connection 1: screw terminals.
  • Design of electrical connection 2: screw terminals.
  • Number of clamping points each pole: 2
  • Installation type: direct mounting
  • Material of the insulating body: thermoplastic
  • Width/spacing: 8 mm
  • Height at niedrigstbauender Installation type: 13 mm
  • Length: 93 mm
  • End plate required: No
Product type

Serial screw terminal

Nominal current

32 A

Cross section (inflexible) (min.)

4 mm²

Nominal current - rounded value

32 A

Cross section (inflexible) (max.)

4 mm²

Number of pins

12

Factory colour

White

Content

1 pc(s)

Dim

(L x W) 93 mm x 16.6 mm

Manufacturer part #

2056070

Type

72 CE WS

Connection

Screws

Nominal voltage

450 V

Width

16.6 mm

Length

93 mm

Pitch

16.6 mm

Temperature range

-5 to +80 °C

Direct mounting

White

16.6

13 mm

95 mm

450 V

12

-5-80 °C

FALSE

Screw connection

Screw connection

FALSE

1-4 mm²

1-4 mm²

1-4 mm²

32 A

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963986 OBO Bettermann 2056070 Serial screw terminal flexible: - fixed: 4-4 mm² Number of pins: 12 1 pc(s) White

Description

Steel, galvanised steel, screw terminals, 12-pin, in single terminals detachable strips by & quot;Twist 'n' pull & quot;. Screws high-turned, undetachable.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)