• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2069 15 1.5 FS 1115460 DIN rail perforated Steel 2000 mm 10 pc(s)

1/2
Product type
DIN rail
Length
2000 mm
Features
perforated
Material
Steel
Type
Galvanised surface
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole form: Long Hole
  • Material thickness 1.5 mm.
Product type

DIN rail

Features

perforated

Material

Steel

Type

Galvanised surface

Length

2000 mm

Height

15 mm

Content

10 pc(s)

Type

2069 15 1.5 FS

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1957675 OBO Bettermann 2069 15 1.5 FS 1115460 DIN rail perforated Steel 2000 mm 10 pc(s)

Description

Top hat profile rail 35 x 15 mm similar to DIN EN 60715 (formerly DIN EN 50022), but with material thickness 1.5 mm.

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?