• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2069 X06 FS 1115876 DIN rail perforated 118 mm 1 pc(s)

1/2
Product type
DIN rail
Length
118 mm
Features
perforated
Type
Surface untreated
Height
8 mm
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole form: Long Hole
  • Material thickness 1 mm
Product type

DIN rail

Features

perforated

Type

Surface untreated

Length

118 mm

Height

8 mm

Content

1 pc(s)

Type

2069 X06 FS

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956939 OBO Bettermann 2069 X06 FS 1115876 DIN rail perforated 118 mm 1 pc(s)

Description

Top-hat rail with mounting screws 119 x 35 x 7.5

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?