• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann DIN rail perforated Steel 206 mm 10 pc(s)

1/2
Product type
DIN rail
Length
206 mm
Features
perforated
Material
Steel
Type
Galvanised surface
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Hole form: Long Hole
  • Material thickness 1 mm
Product type

DIN rail

Features

perforated

Material

Steel

Type

Galvanised surface

Length

206 mm

Height

7.5 mm

Dim
Content

10 pc(s)

Type
RoHS-compliant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959952 OBO Bettermann DIN rail perforated Steel 206 mm 10 pc(s)

Description

Top hat profile rail 35 x 7.5 mm according to DIN EN 60715 (formerly DIN EN 50022), with long holes 20x4.5 mm

This text is machine translated.

What kind of DIN & Mounting Rails are you looking for?