• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088280 165 ADA M12-16 Expansion Brass 50 pc(s)

1/2
Internal thread
M16
External thread
M12
Material
Brass
Content
50 pc(s)
Manufacturer part #
2088280
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: Metric
  • Thread dimensions internal thread (metric): 16
  • Thread type external thread: Metric
  • Thread Thread (metric): 12
  • Nickel-plated: yes
  • Explosion-proof: no
Internal thread

M16

External thread

M12

Material

Brass

Content

50 pc(s)

Manufacturer part #

2088280

Type

165 ADA M12-16

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1966495 OBO Bettermann 2088280 165 ADA M12-16 Expansion Brass 50 pc(s)

Description

The Areas of application for brass cable glands range from cable junction box as distributor/connection box up to the large industrial application for the safe ground introduction at switchboards with control and distribution function. For the mechanically discerning customer offers the entire family of extensions (Part K), OBO according to DIN 46320 to

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?