• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2088284 165 ADA M32-40 Expansion Brass 25 pc(s)

1/2
Internal thread
M40
External thread
M32
Material
Brass
Content
25 pc(s)
Manufacturer part #
2088284
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Thread type internal thread: Metric
  • Thread dimensions internal thread (metric): 40
  • Thread type external thread: Metric
  • Thread Thread (metric): 32
  • Nickel-plated: yes
  • Explosion-proof: no
Internal thread

M40

External thread

M32

Material

Brass

Content

25 pc(s)

Manufacturer part #

2088284

Type

165 ADA M32-40

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1959747 OBO Bettermann 2088284 165 ADA M32-40 Expansion Brass 25 pc(s)

Description

The Areas of application for brass cable glands range from cable junction box as distributor/connection box up to the large industrial application for the safe ground introduction at switchboards with control and distribution function. For the mechanically discerning customer offers the entire family of extensions (Part K), OBO according to DIN 46320 to

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?