• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann 2207036 Bundle clip 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Tue 10 Nov

235 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 3.99 / piece)
€ 3.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Bundle clip

Content

1 pc(s)

Features

Halogen-free

Material

Steel

Factory colour

Multicolour

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1958950 OBO Bettermann 2207036 Bundle clip 1 pc(s)

Description

Suitable for use in suspended ceilings, high heat resistance, halogen-free, no fire load, Mounting holes 6 mm, when using the grip2031M/15 for the functional endurance is in accordance with DIN 4102 part 12 the long trough type 2031/LW/15 to take into account

This text is machine translated.

What kind of Cable Trunking are you looking for?

More interesting products

(*All information is plus legal VAT)