• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann Ceramic terminal flexible: - fixed: 16-16 mm² Number of pins: 1 5 pc(s)

1/2
Product type
Ceramic terminal
Cross section (inflexible) (min.)
16 mm²
Cross section (inflexible) (max.)
16 mm²
Number of pins
1
Nominal current - rounded value
76 A
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Explosion tested design "Ex e": No
  • Design of electrical connection 1: screw terminals.
  • Design of electrical connection 2: screw terminals.
  • Connection position: lateral
  • Number of clamping points each pole: 2
  • Installation type: Other
  • Material of the insulating body: Ceramic
  • Operating temperature: 250..250°C
  • Width/spacing: 15 mm
  • Height at niedrigstbauender Installation type: 28 mm
  • Length: 18 mm
  • End plate required: No
  • Color: Other
  • Transparent: no
Product type

Ceramic terminal

Cross section (inflexible) (min.)

16 mm²

Cross section (inflexible) (max.)

16 mm²

Number of pins

1

Nominal current

76 A

Nominal current - rounded value

76 A

Content

5 pc(s)

Connection

Screws

Nominal voltage

400 V

Length

18 mm

Description

High temperature resistant ceramic clamp for retrofitting of the FireBox T series.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?