• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann RK SL2 V3 20 Heavy-duty duct mount

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Cassette height = 20 mm
  • Flooring recess = 14 mm
  • Floor Care = wet
  • Design = square
  • Suitable for underfloor boxes structure =
  • Material = rust free steel
  • The number of cable outlets = 0
  • Device support for recording device cups = No
Product type

Heavy-duty duct mount

Height

20 mm

Suitable for

Underfloor boxes structure

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1956680 OBO Bettermann RK SL2 V3 20 Heavy-duty duct mount

Description

Stainless steel frame for the production of a revision cassette heavy load blind hole in the UZD 350-2 in dry or wet well-kept floors. Load Class 2 to 20 kN. Only for smooth floor coverings.

This text is machine translated.