• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann RK V2 15 Cartridge

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size = 250 mm
  • Cassette height = 15 mm
  • Flooring recess = 13 mm
  • Floor Care = wet
  • Design = square
  • Suitable for underfloor boxes structure =
  • Material = rust free steel
  • The number of cable outlets = 0
  • Color Cable Outlet = other
  • Device support for recording device cups = No
  • The number of in-built devices = 0
  • Number of device cup = 0
Product type

Cartridge

Height

15 mm

Length

250 mm

Width

250 mm

Dim

(L x W x H) 250 x 250 x 15 mm

Suitable for

Underfloor boxes structure

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1963368 OBO Bettermann RK V2 15 Cartridge

Description

Frame cassette "blind" for the production of a revision opening in the UZD250-2 in dry or wet-maintained floors. Only suitable for smooth floor coverings. For inspection openings as blind cover

This text is machine translated.