• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann RKFN2 4 VS 20 Cartridge

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size = 200 mm
  • Min. Installation depth = 105 mm
  • Levelling height = 105. .150 mm
  • The depth of the flooring recess = 20 mm
  • Floor Care = wet
  • Design = square
  • Material = rust free steel
  • The number of cable outlets = 1
  • Design cable outlet = tube
  • Device support for recording device cups = No
  • Length Installation dimension = 199 mm
  • Installation dimensions: width = 199 mm
  • The number of in-built devices = 4
  • Number of device cup = 2
Product type

Cartridge

Height

105 mm

Length

199 mm

Width

199 mm

Dim

(L x W x H) 199 x 199 x 105 mm

Recess depth

105 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960699 OBO Bettermann RKFN2 4 VS 20 Cartridge

Description

The nominal size 4 for tube facilitates cassette for the installation of installation devices in dry or wet well-kept floor

This text is machine translated.