• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann RKR2 4SL2 V2 20 Heavy-duty duct mount

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Nominal size = 200 mm
  • Min. Installation depth = 105 mm
  • Levelling height = 105. .155 mm
  • The depth of the flooring recess = 20 mm
  • Floor Care = wet
  • Design = round
  • Material = rust free steel
  • The number of cable outlets = 0
  • Device support for recording device cups = Yes
  • Installation diameter = 215 mm
  • The number of in-built devices = 4
  • Number of device cup = 2
Product type

Heavy-duty duct mount

(Ø)

215 mm

Dim

(Ø) 215 mm

Recess depth

105 mm

Recess diameter

215 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1960705 OBO Bettermann RKR2 4SL2 V2 20 Heavy-duty duct mount

Description

Heavy Load cassette blind 20 kN

This text is machine translated.