• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

OBO Bettermann Serial screw terminal flexible: 35-35 mm² fixed: - Number of pins: 12 10 pc(s) White

1/2
Product type
Serial screw terminal
Cross section (flexible) (min.)
35 mm²
Cross section (flexible) (max.)
35 mm²
Number of pins
12
Nominal current - rounded value
125 A
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Explosion tested design "Ex e": No
  • Connectable conductor cross-section stranded without end sleeve: 25 .25 mm²
  • Design of electrical connection 1: screw terminals.
  • Design of electrical connection 2: screw terminals.
  • Number of clamping points each pole: 2
  • Installation type: direct mounting
  • Material of the insulating body: thermoplastic
  • Height at niedrigstbauender fixings: 29.2 mm
  • Length: 212.6 mm
  • End plate required: No
Product type

Serial screw terminal

Cross section (flexible) (min.)

35 mm²

Cross section (flexible) (max.)

35 mm²

Number of pins

12

Factory colour

White

Nominal current

125 A

Nominal current - rounded value

125 A

Content

10 pc(s)

Dim

(L x W) 212.6 mm x 36.4 mm

Connection

Screws

Nominal voltage

1000 V

Width

36.4 mm

Length

212.6 mm

Pitch

36.4 mm

Temperature range

-5 to +80 °C

Description

Clamps brass, Screws steel, galvanised, 12-pin, in single terminals detachable strips. Screws high-turned, undetachable.

This text is machine translated.

What kind of Connector Clips & Single Wire Connectors are you looking for?