• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1591320 Axe 800 mm 2395 g Head weight 1600 g

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

30 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 129.99 / piece)
€ 130.00
€ 129.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Axtform: Rheinisch
  • Particularly suitable wood type: Universal
  • Glowing forged in the die: Yes
  • Head weight 1600 g
  • Suitable for professional use: No.
  • Cutting width 130 mm
  • Handle attachment: Wood, ring wedge
  • Style: Cow's foot
  • Embroidery material: Hickory
Product type

Axe

Features

Hand protection

Weight

2395 g

Length

800 mm

Head weight

1600 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289496 Ochsenkopf 1591320 Axe 800 mm 2395 g Head weight 1600 g

Description

Indispensable for the forest and garden work
Fein polished axthead with Cutting protection
with high-quality handle in cowfoot shape made of Hickory wood

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 137.49€ 137.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)