• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1591797 Splitting maul 850 mm 4095 g Head weight 3000 g

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

83 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 109.99 / piece)
€ 109.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Particularly suitable wood type: Hardwood
  • Glowing forged in the die: Yes
  • Head weight 3000 g
  • Suitable for professional use: Yes
  • Cutting width 70 mm
  • Handle attachment: Wood, ring wedge
  • Handle shape: Knob
  • Embroidery material: Hickory
  • Wendenase: Yes
Product type

Splitting maul

Features

Hand protection

Weight

4095 g

Length

850 mm

Head weight

3000 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289508 Ochsenkopf 1591797 Splitting maul 850 mm 4095 g Head weight 3000 g

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 117.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)