The front and rear sides are provided with double longitudinal ribs
Particularly suitable for larger wood diameters
With replaceable wooden insert and aluminum ring or wear-resistant and weather-resistant plastic insert available
The insert extends the wedge effect and enables a larger spread And gap effect
The aluminum ring when using wood prevents chipping when driving in
Design of aluminum hollow wedge complete = aluminum hollow wedge, wood insert, aluminum ring
Technical specifications
Design: Front and back are provided with double longitudinal ribs
Suitable for professional use: Yes
Product type
Hollow wedge
Weight
940 g
Dim
(L x W x H) 360 x 72 x 58 mm
Length
360 mm
Width
72 mm
Height
58 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2289510 Ochsenkopf 1591886 Hollow wedge 360 mm 940 g
Description
Forged from high-quality aluminum Suitable for cases and columns The front and rear sides are provided with double longitudinal ribs Particularly suitable for larger wood diameters With replaceable wooden insert and aluminum ring or wear-resistant and weather-resistant plastic insert available The insert extends the wedge effect and enables a larger spread And gap effect The aluminum ring when using wood prevents chipping when driving in Design of aluminum hollow wedge complete = aluminum hollow wedge, wood insert, aluminum ring
This text is machine translated.
Description
Forged from high-quality aluminum Suitable for cases and columns The front and rear sides are provided with double longitudinal ribs Particularly suitable for larger wood diameters With replaceable wooden insert and aluminum ring or wear-resistant and weather-resistant plastic insert available The insert extends the wedge effect and enables a larger spread And gap effect The aluminum ring when using wood prevents chipping when driving in Design of aluminum hollow wedge complete = aluminum hollow wedge, wood insert, aluminum ring