• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1592351 Sapie 1100 mm 2570 g Head weight 1100 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 119.99 / piece)
€ 119.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

  • Head weight 1100 g
  • Suitable for professional use: Yes
  • Handle material: Ash
Product type

Sapie

Weight

2570 g

Length

1100 mm

Head weight

1100 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289522 Ochsenkopf 1592351 Sapie 1100 mm 2570 g Head weight 1100 g

Description

For moving and pulling tree trunks
for better hold at Frozen wood with additional teeth
with high-quality ash wood handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 127.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)