• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1592653 Bark peeler 1180 mm 630 g

1/5
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

117 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 44.99 / piece)
€ 44.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Bark peeler

  • Optimally suitable for removing tree bark
  • With offset grommet
  • Supplied without handle

Technical specifications

  • Suitable for professional use: No.
  • Cutting width 140 mm
Product type

Bark peeler

Weight

630 g

Length

1180 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289530 Ochsenkopf 1592653 Bark peeler 1180 mm 630 g

Description

Optimally suitable for removing tree bark
With offset grommet
Supplied without handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 52.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)