• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1592912 Adze 800 mm 1168 g

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

27 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 89.99 / piece)
€ 89.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Dexel

  • For hollout, e.g. of tree trunks
  • Finely polished cutting edge
  • Supplied without handle

Technical specifications

  • Cutting width 70 mm
Product type

Adze

Weight

1168 g

Length

800 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289534 Ochsenkopf 1592912 Adze 800 mm 1168 g

Description

For hollout, e.g. of tree trunks
Finely polished cutting edge
Supplied without handle

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 97.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)