• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1708317 Spare handle 900 mm 1305 g Head weight 1305 g

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

3 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 3 Piece(s) available
14-day return policy included

Highlights & Details

Hickory spare handle

  • Quality handle from original USA Hickory

Technical specifications

  • Spare handle for: Ox 635 H-3009
  • Embroidery material: Hickory
Product type

Spare handle

Weight

1305 g

Length

900 mm

Head weight

1305 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289565 Ochsenkopf 1708317 Spare handle 900 mm 1305 g Head weight 1305 g

Description

Quality handle from original USA Hickory

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 67.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)