• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1735934 Hatchet 350 mm 940 g Head weight 600 g

1/5
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Technical specifications

  • Glowing forged in the die: Yes
  • Head weight 600 g
  • Suitable for professional use: No.
  • Cutting width 85 mm
  • Stem material: Steel
Product type

Hatchet

Weight

940 g

Length

350 mm

Head weight

600 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289566 Ochsenkopf 1735934 Hatchet 350 mm 940 g Head weight 600 g

Description

Practical companion for camping and leisure
Also ideal for splitting small wooden shanks (Anmachholz)
The back side of the beilhead can be used for knocking, for example, from Zeltheringen
The head and stem are completely forged from a single piece
Extremely stable and robust
With plastic handle
For safe and comfortable transport packed in a leather bag Belt loop

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 63.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)