• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 1953338 Splitting hatchet 700 mm 1850 g Head weight 1250 g

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

51 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Axtform: Gap-Fix
  • Particularly suitable wood type: Coniferous wood
  • Glowing forged in the die: Yes
  • Head weight 1250 g
  • Suitable for professional use: No.
  • Cutting width 100 mm
  • Handle attachment: Wood, ring wedge
  • Handle shape: Knob
  • Handle material: Ash
Product type

Splitting hatchet

Features

Hand protection

Weight

1850 g

Length

700 mm

Head weight

1250 g

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289580 Ochsenkopf 1953338 Splitting hatchet 700 mm 1850 g Head weight 1250 g

Description

Optimal splitting result with low application of force through wedge-shaped blade design
long life, low weight
with high-quality handle in Knauf-Form made of ash wood

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 85.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)