• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 2646978 Sapie 160 mm 140 g

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 24.99 / piece)
€ 24.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Material: Polyester;
Product type

Sapie

Weight

140 g

Dim

(L x W x H) 160 x 105 x 160 mm

Length

160 mm

Width

105 mm

Height

160 mm

Material

Polyester

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289596 Ochsenkopf 2646978 Sapie 160 mm 140 g

Description

Practical holder for hand-held sappie No. OX 173
For quick storage during work and for safe storage Transportation
Easy hanging of the Sappies by snap fastener
Made of robust, easy to clean polyester
The stainless steel tool holder swings to the sides with

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 32.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)