• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 2717883 Billhook 465 mm 640 g

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 35.99 / piece)
€ 35.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

Swiss Gertel

  • Ideal helper for the care of young people and for removing smaller ones Waxes
  • Blade made of hardened heat-treated steel C45
  • 2-component handle in modern design
  • Soft plastic in the grip area for a pleasant feel of the hand and non-slip Work

Technical specifications

  • Design: 3-edged, with side chamfers
  • Material: C45
  • Suitable for professional use: No.
  • Cutting width 295 mm
  • Handle material: Plastic
Product type

Billhook

Weight

640 g

Length

465 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289598 Ochsenkopf 2717883 Billhook 465 mm 640 g

Description

Ideal helper for the care of young people and for removing smaller ones Waxes
Blade made of hardened heat-treated steel C45
2-component handle in modern design
Soft plastic in the grip area for a pleasant feel of the hand and non-slip Work

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)