• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 3026833 Spray can holster 114 g

Image similar
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 23.99
-8 %
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Spray can case

  • For easy-grip storage of spray cans at the belt
  • Particularly suitable for forest marking colors or tree wound locking agents in tubes
  • Made of robust, easy to clean polyester

Technical specifications

Product type

Spray can holster

Weight

114 g

Material

Polyester

Total height

185 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289607 Ochsenkopf 3026833 Spray can holster 114 g

Description

For easy-grip storage of spray cans at the belt
especially suitable for forest marking colors or tree wound locking agents in tubes
made of robust, easily cleaned polyester

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 31.48€ 29.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)