• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ochsenkopf 3069044 Timber scribe 190 mm 100 g

Image similar
EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

123 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 69.99 / piece)
€ 69.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Ochsenkopf 3069044 Timber scribe 190 mm 100 g

  • Permanent marking of wood without chemicals
  • Scrape out pests sitting under the bark and light tree diseases
  • Practical pocket knife-shaped, foldable
  • Blade made of stainless steel, tempered

Technical specifications

  • Design: Retractable
  • Blade length 85 mm
  • Material: Stainless steel
  • Surface: Tempered
Product type

Timber scribe

Weight

100 g

Length

190 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2289608 Ochsenkopf 3069044 Timber scribe 190 mm 100 g

Description

Permanent marking of wood without chemicals
Scrape out pests sitting under the bark and light tree diseases
Practical pocket knife-shaped, foldable
Blade made of stainless steel, tempered

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 77.48*

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)