Datasheet 1234876 Oehlbach 3020 Audio jack Plug, straight Gold, Red, Black 4 pc(s) Piece
Description
Excellent, fully insulated banana connector for assembly of speaker cables. The connector ensures the optimal and easy connection of speaker cables to the speaker boxes and electronic components, such as AV receiver or amplifier. By an innovative Crimp-system in this high-quality oehlbach connector absolutely safe contact and excellent transmission quality is ensured. The plug contacts are 24 carat gold plated and the connecting cable for conductor cross-sections up to 6.0 mm².
This text is machine translated.
Description
Excellent, fully insulated banana connector for assembly of speaker cables. The connector ensures the optimal and easy connection of speaker cables to the speaker boxes and electronic components, such as AV receiver or amplifier. By an innovative Crimp-system in this high-quality oehlbach connector absolutely safe contact and excellent transmission quality is ensured. The plug contacts are 24 carat gold plated and the connecting cable for conductor cross-sections up to 6.0 mm².