• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach 3030 Audio jack Plug, straight Gold, Red, Black 4 pc(s) Piece

Packaging type
Piece
Product type
Audio jack
Connector type
Plug, straight
Connection
Screws
Contact material
Gold plated
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

10 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 4 pc(s))
Total (€ 59.99 / piece)
€ 59.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Set(s) available
14-day return policy included

Highlights & Details

High-end banana connector for speakers

  • Audio jack
  • Plug, straight

Technical specifications

Packaging type

Piece

Product type

Audio jack

Connector type

Plug, straight

Factory colour

Gold

Red

Black

Connection

Screws

Contact material

Gold plated

Manufacturer part #

3030

Type

3030

Connector cross section

Up to 6 mm²

Content

4 pc(s)

Cable Ø (max.)

6.0 mm²

Cable Ø range

6.0 mm² (max)

Seal type

Screw-on

Documents & Downloads

Datasheet

Datasheet 1234880 Oehlbach 3030 Audio jack Plug, straight Gold, Red, Black 4 pc(s) Piece

Description

Premium Banana connector for pre-fabrication of the innovative Oehlbach-fusion loudspeaker cable or comparable high-quality speaker cable. The connector ensures the optimal and easy connection of speaker cables to the speaker boxes and electronic components, such as AV receiver or amplifier. Thanks to the especially innovative two-fold gland. in this very high-quality oehlbach connector a secure contact and excellent transmission quality in every situation. With a solid, fully insulated body unwanted shorts effectively switched off. The plug contacts are 24 carat gold plated and the connecting cable for conductor cross-sections up to 6.0 mm².

This text is machine translated.

What kind of AV Connectors are you looking for?

More interesting products

(*All information is plus legal VAT)