• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach D1C23711 RCA Audio/phono Y cable [2x RCA plug (phono) - 1x RCA plug (phono)] 12.50 m Anthracite

Product type
Audio/phono Y cable
Connection type
RCA
Type A
RCA plug (phono)
Type B
RCA plug (phono)
Cable length
12.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 95.99 / piece)
€ 95.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Audio/phono Y cable

Connection type

RCA

No. of A connectors

2 x

Type A

RCA plug (phono)

No. of B connections

1 x

Type B

RCA plug (phono)

Cable length

12.50 m

Factory colour

Anthracite

Shielding

Braid shielding/shielding film

Connector version

straight

Cable use

Audio/phono

Version

Y cable

Cable design

Round

Documents & Downloads

Datasheet

Datasheet 2305353 Oehlbach D1C23711 RCA Audio/phono Y cable [2x RCA plug (phono) - 1x RCA plug (phono)] 12.50 m Anthracite

User & Safety Instructions

User & Safety Instructions 2305353 Oehlbach D1C23711 RCA Audio/phono Y cable [2x RCA plug (phono) - 1x RCA plug (phono)] 12.50 m Anthracite

Description

Ready-made Y-subwoofer cable for connecting active subwoofers to a home cinema system! Ideal for connecting an active subwoofer (stereo input) with an AV receiver (mono output). Due to the large cross-section of the inner conductor and the coaxial construction, this Oehlbach cable is especially suitable for the transmission of low frequencies. In addition, the inner conductor made of oxygen-free OFC copper guarantees an absolutely precise and powerful bass reproduction. The effective shielding made of copper braid eliminates all occurring signal interference and provides for a perfect transmission quality.

This text is machine translated.

What kind of Audio Cables are you looking for?

More interesting products

(*All information is plus legal VAT)