• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach D1C35015 i-Jack AD-Flight Jack Audio/phono Y adapter [1x Jack socket 3.5 mm - 2x Jack plug 3.5 mm] Black

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 10.99 / piece)
€ 10.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Mobile Y-jack adapter for airplanes

  • 24kt gold-plated contacts
  • for perfect contact security
  • This text is machine translated.

Technical specifications

Product type

Audio/phono Y adapter

Connection type

Jack

No. of A connectors

1 x

Type A

Jack socket 3.5 mm

No. of B connections

2 x

Type B

Jack plug 3.5 mm

Factory colour

Black

Connector version

straight

Cable use

Audio/phono

Version

Y adapter

Audio channels

Stereo

Depth

170 mm

Height

85 mm

Width

35 mm

Documents & Downloads

Datasheet

Datasheet 2305357 Oehlbach D1C35015 i-Jack AD-Flight Jack Audio/phono Y adapter [1x Jack socket 3.5 mm - 2x Jack plug 3.5 mm] Black

User & Safety Instructions

User & Safety Instructions 2305357 Oehlbach D1C35015 i-Jack AD-Flight Jack Audio/phono Y adapter [1x Jack socket 3.5 mm - 2x Jack plug 3.5 mm] Black

What kind of Audio Adapters, Couplers & Splitters are you looking for?

More interesting products

(*All information is plus legal VAT)