• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Petrol blue, Anthracite D1C92600 8K UHD HDMI cable

1/11
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 33.99 / piece)
€ 33.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

Connector version

straight

Cable version

HDMI High Speed

Video resolution

3840 x 2160 Pixel

Max. frequency

60 Hz

Cable length

1.00 m

Factory colour

Petrol blue

Anthracite

Cable features

8K UHD

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Shielding

Braid shielding/shielding film

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2451042 Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 1.00 m Petrol blue, Anthracite D1C92600 8K UHD HDMI cable

Description

The Flex Evolution Ultra High-Speed HDMI® cable offers breathtaking quality in 8K at 50/60 Hz or 4K at up to 120 Hz. It has a specially developed registered patent plug with integrated kink protection. Due to its design and material properties, this allows optimum protection of the cable from cable breakage while shortening the plug housing. The cable is PVC free and uses only TPE (thermoplastic rubber). A high-quality OFC conductor, triple shielding and 24 carat gold-plated plugs ensure a perfect finish.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 99.26€ 94.26*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)