• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 1.50 m Black D1C42541 8K UHD, 90 degrees left, triple shielding HDMI cable

1/3
Product type
HDMI cable
Connection type
HDMI
Version
Cable
Connection type
HDMI-A to HDMI-A
Connections
HDMI-A plug
HDMI-A plug
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

5 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 34.99 / piece)
€ 34.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 5 Piece(s) available
14-day return policy included

Highlights & Details

Oehlbach shape magic UHD 90 ultra high-speed HDMI cable with a 90° plug 1.50 mBlack

  • Inner conductor material: OFC – oxygen-free copper3 x shielding (2x aluminum foil + 1x copper braid)Transfer rate 48 Gbps

Technical specifications

Product type

HDMI cable

Connection type

HDMI

Version

Cable

Connection type

HDMI-A to HDMI-A

Connections

HDMI-A plug

HDMI-A plug

HDMI version

HDMI 2.1

Connector version

angled on both sides

Cable version

HDMI Ultra High Speed

Video resolution

7680 x 4320 Pixel

Cable length

1.50 m

Factory colour

Black

Cable features

8K UHD

90 degrees left

triple shielding

Signal flow

Bidirectional (A↔B)

Cable use

TV/monitor

Cable design

Round

Copper

Documents & Downloads

Datasheet

Datasheet 2731328 Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 1.50 m Black D1C42541 8K UHD, 90 degrees left, triple shielding HDMI cable

User & Safety Instructions

User & Safety Instructions 2731328 Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 1.50 m Black D1C42541 8K UHD, 90 degrees left, triple shielding HDMI cable

Description

The Shape Magic 90 UHD is a high-quality ultra high-speed HDMI® cable. The special feature of this cable are the angled plugs in 90 degree which are suitable for e.g. Ideal for laterally positioned HDMI®-sockets on TV-sets. The shape of the Shape Magic 90 UHD means that several cables can be positioned on top of one another without any problem. The cable offers breathtaking quality in 8K at 50/60 Hz or 4K at up to 120 Hz. In addition, the high-quality OFC-conductor, the triple shielding and the 24 karat gold-plated contacts of the full metal plug provide for an ideal data transfer.

This text is machine translated.

Features

  • 32 digital audio channelsDeep Colour 30/36/48-bit21:9 cinema image formatHDMI CEC automated a/V controlHEC - HDMI with Ethernet channelCEC 2.0HDR – high dynamic range imageDolby VisionEarc - Enhanced Audio Return ChannelVRR - Variable Refresh RateDynamic HDRQMS – quick media switchingAuto low latency modeQT - quick frame transportVideo compression: DSC 1.2HDMI 2.1 certified

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)