User & Safety Instructions 2451044 Oehlbach HDMI Cable HDMI-A plug, HDMI-A plug 2.00 m Petrol blue, Anthracite D1C92602 8K UHD HDMI cable
The Flex Evolution Ultra High-Speed HDMI® cable offers breathtaking quality in 8K at 50/60 Hz or 4K at up to 120 Hz. It has a specially developed registered patent plug with integrated kink protection. Due to its design and material properties, this allows optimum protection of the cable from cable breakage while shortening the plug housing. The cable is PVC free and uses only TPE (thermoplastic rubber). A high-quality OFC conductor, triple shielding and 24 carat gold-plated plugs ensure a perfect finish.
This text is machine translated.
The Flex Evolution Ultra High-Speed HDMI® cable offers breathtaking quality in 8K at 50/60 Hz or 4K at up to 120 Hz. It has a specially developed registered patent plug with integrated kink protection. Due to its design and material properties, this allows optimum protection of the cable from cable breakage while shortening the plug housing. The cable is PVC free and uses only TPE (thermoplastic rubber). A high-quality OFC conductor, triple shielding and 24 carat gold-plated plugs ensure a perfect finish.