• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Oehlbach Phono Weight Weight

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 42.99 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

Product type

Weight

Weight

550 g

Material

Aluminium alloy

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2290806 Oehlbach Phono Weight Weight

Description

This little black is a must in any panel cabinet. The Oehlbach Phono Weight record weight gives all your records the right pressure so that they lie firmly and without vibration on the turntable and thus can unfold their entire sound without any disturbances. Solid 420 grams of weight packed in a black aluminum alloy make the audible difference. A soft surface protects the labels and plates at all times. Simply a round thing for better sound and more precise basses: The Oehlbach Phono Weight record weight.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)